This 3-position keylock switch features a copper contact material with gold plating, supporting up to 10000 electrical cycles and 30000 mechanical cycles. It has a 45° index angle and can operate within a temperature range of -25°C to 70°C. The switch is designed for through hole mounting and has a termination of PC pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SK14DG30/209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Series | SK |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SK14DG30/209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
