NKK Switches SK14DG30-RO technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Termination | PCB |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK14DG30-RO to view detailed technical specifications.
No datasheet is available for this part.