
SP3T Keylock Switch with maintained and momentary action. Features gold-plated copper contacts for durability and a 45° index angle. Rated for 28V AC/DC and 100mA, with an electrical life of 10,000 cycles and mechanical life of 30,000 cycles. Panel mountable with snap-in design and solder termination. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NKK Switches SK14DGMG01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK14DGMG01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK14DGMG01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
