
Process Sealed Keylock; Poles: SP3T; no positions: 3; Circuits: On-On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: 2 only; angle throw: 45?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4
Sign in to ask questions about the NKK Switches SK14EG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK14EG30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK14EG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
