
This 5-position SP5T keylock switch features a copper contact material with gold plating, and is rated for 20000 cycles of electrical life and 30000 cycles of mechanical life. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is not RoHS compliant and contains lead. It is available in a through-hole mount configuration with a vertical orientation.
NKK Switches SK15AEG13 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Index Angle | 45° |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Vertical |
| RoHS Compliant | No |
| Series | SK |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SK15AEG13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
