
Keylock Switch, 5 Positions, SP5T, On-on-on-on-on, 10 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-right Angle,
Sign in to ask questions about the NKK Switches SK15AEG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK15AEG30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Index Angle | 45° |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Series | SK |
| Switch Function | ON-ON-ON-ON-ON |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches SK15AEG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.