
This 2-position right angle on-mom keylock switch features a copper contact material with gold plating and a maximum operating temperature of 70°C. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is RoHS compliant and has a voltage rating of 28V AC and 28V DC. It is designed for through hole mount and has a throw configuration of SPDT.
NKK Switches SK15BG30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK15BG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.