
This 3-position keylock switch features a copper contact material with gold plating, and is rated for 100uA of current. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. It is available in a single package quantity and has a termination of PC pin.
Sign in to ask questions about the NKK Switches SK24DG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK24DG30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100uA |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK24DG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.