
This 2-position through-hole keylock switch features a 90° index angle and gold contact plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is designed for 10000 cycles of electrical life and 30000 cycles of mechanical life. It is RoHS compliant and has a DC rated voltage of 28V.
Sign in to ask questions about the NKK Switches SK25BG13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK25BG13 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK25BG13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.