
The SK25BG30 is a 2-position on-mom keylock switch from NKK Switches. It features a copper contact material with gold plating and a mechanical life of 30,000 cycles. The switch has a 90° index angle and is rated for 28V AC and 28V DC. It is RoHS compliant and suitable for use in temperatures between -25°C and 70°C.
Sign in to ask questions about the NKK Switches SK25BG30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SK25BG30 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | SK |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SK25BG30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
