
SPDT slide switch featuring a 1.6mm switch travel and 204gf operating force. This non-illuminated, vertical mount component offers a 500mA contact current rating at 12V DC. Constructed with brass, bronze, and gold contacts with gold and nickel plating, it boasts a 10mm length, 2.5mm depth, and a 1.4mm glass/polyester actuator. Rated for 1000 electrical and mechanical cycles, it operates between -40°C and 85°C and is UL94 V-0 flammability rated.
NKK Switches SM0320102 technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Glass, Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 2.5mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 204gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-On |
| Switch Travel | 1.6mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SM0320102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
