
SPDT ultra-miniature slide switch with On-On circuit and shorting contact timing. Features a 2.5mm standard actuator, 100mA DC current rating, and 30V DC voltage rating. Through-hole, right-angle mounting with PC pin termination. Constructed with phosphor bronze contacts and silver plating, offering 10,000 electrical and mechanical cycles. Operates within a -15°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SS12SBH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Depth | 6.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS12SBH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
