
SPDT slide switch featuring a vertical, through-hole mount and solder terminal. Offers a 2mm actuator travel with a latched, On-On switch function. Rated for 0.014A and 28VDC, with a maximum current rating of 100mA and a maximum voltage rating of 28V AC/DC. Constructed with bronze/brass contacts and gold/silver plating, it boasts an electrical and mechanical life of 10,000 cycles and a UL94 V-0 flammability rating.
NKK Switches SS12SBP4 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold, Silver |
| Depth | 4mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS12SBP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
