
Ultra-miniature SPDT slide switch featuring a standard actuator with a 2.50mm length. This through-hole, right-angle mounted component offers PC pin termination and a shorting (MBB) contact timing. Rated for 100mA at 30V DC, it utilizes phosphor bronze contacts with silver plating and provides 10,000 electrical and mechanical cycles. Operating within a -15°C to 60°C temperature range, this non-illuminated switch is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SS12SDH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SS12SDH2 technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Depth | 6.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS12SDH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
