
The SS12SDH4LE is a SPDT slide switch from NKK Switches, featuring a brass contact material with gold plating. It has a maximum operating temperature of 60°C and a minimum operating temperature of -15°C. The switch is rated for 28V AC and meets the UL94 V-0 flammability rating. It is available in a package quantity of 100 and is terminated with solder.
Sign in to ask questions about the NKK Switches SS12SDH4LE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SS12SDH4LE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 100 |
| Series | SS Series |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS12SDH4LE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
