
Ultra-miniature illuminated slide switch, SPDT, On-On circuit, with a 2.5mm illuminated actuator. Features a 100mA DC current rating at 30V DC, phosphor bronze contacts with silver plating, and a shorting (MBB) contact timing. Through-hole mounting with PC pin termination, offering 10,000 electrical and mechanical cycles. Operates within a -15°C to 60°C temperature range, with UL94 V-0 flammability rating and RoHS compliance.
Sign in to ask questions about the NKK Switches SS12SDP2LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SS12SDP2LC technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Polyacetal |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Bronze |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS12SDP2LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
