
SP3T slide switch with ON-ON-ON function, featuring PC pin termination for through-hole mounting. Rated for 0.1A at 30VDC, this non-illuminated switch offers a mechanical and electrical life of 10,000 cycles. Constructed with silver-plated brass/bronze contacts and a nylon actuator, it operates within a temperature range of -15°C to 60°C and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SS14MBH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SS14MBH2 technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Bronze |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS14MBH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
