
SP3T slide switch featuring non-shorting (BBM) contact timing and On-On-On circuits. Rated for 100mA at 30V DC, with silver-plated phosphor bronze contacts. This ultra-miniature, non-illuminated switch offers a 2.5mm standard actuator and PC pin termination for through-hole, right-angle mounting. It boasts a mechanical and electrical life of 10,000 cycles and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SS14MDH2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SS14MDH2 technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Depth | 6.5mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS14MDH2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
