The SS14MDH4 is a SP3T slide switch with a maximum AC voltage rating of 28V and a maximum DC voltage rating of 28V. It has a maximum power rating of 0.4W at 28VAC or 28VDC. The switch has a mechanical life of 10,000 cycles and can operate in temperatures ranging from -15°C to 60°C. It features a side slide actuator style and PC pin termination. The SS14MDH4 is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
NKK Switches SS14MDH4 technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON ON |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Mechanical Life | 10000Cycles |
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.