
DPDT slide switch featuring a shorting (MBB) contact timing and On-On circuit configuration. Rated for 0.4VA at 28V AC/DC, this ultra-miniature switch utilizes gold-plated phosphor bronze contacts and a standard 2.00mm actuator. Designed for through-hole mounting with PC pin terminations, it offers a mechanical and electrical life of 10,000 cycles.
NKK Switches SS22SBP4 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold, Silver |
| Depth | 6.54mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS22SBP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.