
DPDT slide switch featuring a 2mm actuator travel and PC pin termination for through-hole mounting. Offers a 0.1A at 30VDC contact rating with a mechanical and electrical life of 10,000 cycles. Constructed with silver-plated bronze, brass, or silver contacts and a nylon actuator, this non-illuminated switch operates within a -15°C to 60°C temperature range and meets UL94 V-0 flammability standards. Lead-free and RoHS compliant.
Sign in to ask questions about the NKK Switches SS22SDP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SS22SDP2 technical specifications.
| Actuator Length | 2mm |
| Actuator Material | Nylon, Polyamide, Polyacetal |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Depth | 6.54mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS22SDP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
