
Ultra-miniature illuminated slide switch featuring DPDT, On-On circuitry with shorting contact timing. Rated for 100mA at 30V DC and 28V AC, this switch boasts a 2.5mm illuminated actuator and PC pin termination for through-hole mounting. Constructed with phosphor bronze contacts and silver plating, it offers a mechanical and electrical life of 10,000 cycles and meets UL94 V-0 flammability standards.
Sign in to ask questions about the NKK Switches SS22SDP2LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SS22SDP2LC technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Polyacetal |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Bronze, Silver |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Depth | 9mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-On |
| Switch Travel | 2mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS22SDP2LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
