Slide Switch, DPDT, Latched, 0.014A, 28VDC, Solder Terminal, Through Hole-straight
Checking distributor stock and pricing after the page loads.
NKK Switches SS22SDP4 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Manufacturer Series | SS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.