The SS312SAH4-R-RO is a non-illuminated SPDT slide switch with a current rating of 400mA and a voltage rating of 25V AC. It is packaged in SMD/SMT form and is lead free. This switch is RoHS compliant and available in quantities of 500 per reel. It is suitable for use in a variety of applications where a reliable and compact switch is required.
Checking distributor stock and pricing after the page loads.
NKK Switches SS312SAH4-R-RO technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 25V |
| RoHS | Compliant |
No datasheet is available for this part.