NKK Switches SS314MAH4-R-RO technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SS314MAH4-R-RO to view detailed technical specifications.
No datasheet is available for this part.