
Illuminated rocker switch featuring a concave resin actuator and silver contacts with silver plating. Rated for 15A at 250V AC and 30V DC, with a 125V AC rating. Offers 2 positions with an On-Off function and SPST throw configuration. Designed for panel mounting with flanges, it boasts a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. Operating temperature range is -10°C to 70°C.
NKK Switches SW3001A technical specifications.
| Actuator Material | Resin |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
