
Rocker Switches SPST ON-NONE-OFF
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SW3001A-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Contact Plating | Tin |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | SW - Med Capacity |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3001A-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.