Switch, Rocker, SPDT, On-None-On, Frame Mounting, Solder Terminals, White
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Tin |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | SW - Med Capacity |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |