The SW3003A-RO is a rocker switch with a current rating of 15A and a voltage rating of 250VAC or 30VDC. It features a tin-plated contact and is lead-free. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is designed for vertical orientation and has a solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches SW3003A-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Tin |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Series | SW - Med Capacity |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.