
DPDT illuminated rocker switch featuring a concave resin actuator and solder termination. Rated for 20A at 125VAC and 30VDC, with a 250VAC maximum. Offers 10,000 electrical cycles and 30,000 mechanical cycles, operating between -10°C and 70°C. Panel mountable with flanges, this dust-proof switch is RoHS compliant.
NKK Switches SW3006A technical specifications.
| Actuator Material | Resin |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 18.5mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Flanges |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3006A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
