NKK Switches SW3006A/U technical specifications.
| Contact Plating | Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | Bulk |
| Switch Function | DPDT |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3006A/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.