NKK Switches SW3006A/UCV technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Tin |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Ratings | Dust Proof |
| Series | SW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3006A/UCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.