
Illuminated Rocker Switch, DPDT, 3-position (Mom-Off-Mom) with a 15A contact current rating at 125V AC and 30V DC. Features a concave resin actuator, silver contacts with silver plating, and solder termination. Panel mountable with flanges, this switch offers 10,000 electrical cycles and 30,000 mechanical cycles, with an operating temperature range of -10°C to 70°C. Approvals include UL and CSA, and it is RoHS compliant and lead-free.
NKK Switches SW3008A technical specifications.
| Actuator Material | Resin |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 18.5mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Flanges |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3008A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.