The SW3008A-RO is a rocker switch with a current rating of 15A and a voltage rating of 250V AC and 30V DC. It features a DPDT throw configuration and is terminated with solder. The switch is lead free and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It measures 27.6mm in height, 31.2mm in length, and 18.5mm in width.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Tin |
| Current Rating | 15A |
| Height | 27.6mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Series | SW - Med Capacity |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 18.5mm |
| RoHS | Compliant |