Switch Rocker ON None OFF SPST Solder Lug Rocker 3A 250VAC 30VDC 30000Cycles
Checking distributor stock and pricing after the page loads.
NKK Switches SW3211 technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Lead Free | Contains Lead |
| Orientation | Vertical |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.