
The SW3821/A/UC is a DPST rocker switch with a concave actuator and nickel-plated contacts. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch features a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It is rated for 125V AC and 30V DC and is suitable for panel mount applications with screw termination.
NKK Switches SW3821/A/UC technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Nickel |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | SW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3821/A/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.