The SW3821-RO is a 30A DPST rocker switch with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It features a copper and silver contact material with nickel plating and a lead-free design. The switch is rated for 125V DC and has a screw termination. It is available in a package quantity of 20, packaged in a box.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Material | Copper, Silver |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Box |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 125V |
| Width | 24mm |
| RoHS | Compliant |