
Switch Rocker ON None OFF DPST Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches SW3821/U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concave (Standard V) |
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3821/U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.