The SW3821/U-RO from NKK Switches is a high-capacity rocker switch with a nickel-plated contact. It can handle a maximum current of 30A and operates within a temperature range of -10°C to 70°C. The switch features a DPST throw configuration and can withstand a voltage rating of up to 250V AC. It is available in a package quantity of 20 and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 20 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |