
Illuminated rocker switch featuring a concave resin actuator and screw lug termination. This DPST switch offers a 30A current rating at 250VAC and 125VDC, with a mechanical life of 50,000 cycles and electrical life of 25,000 cycles. Panel mounting with flanges is supported, and the switch operates within a temperature range of -10°C to 70°C.
Sign in to ask questions about the NKK Switches SW3821/UC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SW3821/UC technical specifications.
| Actuator Material | Resin |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 24mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3821/UC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
