Sw Rock 2P1T 30A On-off 24X42 Chmt Scr
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |