This 30A 125V DC rated DPST rocker switch features a panel mount design with flanges for secure installation. It has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. The switch operates within a temperature range of -10°C to 70°C and is compliant with RoHS regulations.
NKK Switches SW3821D technical specifications.
| Actuator Material | Resin |
| Actuator Type | Concave (Standard V) |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 24mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3821D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.