Rocker Switches STD SIZE ROCKER MDE-HIGH CAPACITY
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Series | Bulk |
| Switch Function | DPST |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |