This is a 30A DPST rocker switch with illumination, rated for 125V DC and operating within a temperature range of -10°C to 70°C. It features a nickel-plated contact and a screw termination. The switch is part of the high-capacity SW series and has a DPST throw configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 125V |
| RoHS | Compliant |