The SW3821D/UC is a 30V DC rated, 30A current rated, DPST rocker switch with a panel mount configuration. It features a concave actuator type and is illuminated. The switch has a mechanical life of 50,000 cycles and an electrical life of 25,000 cycles. It operates within a temperature range of -10°C to 70°C and is available in bulk packaging. The switch is not compliant with Reach SVHC regulations.
NKK Switches SW3821D/UC technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 30A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SW |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3821D/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.