This 30A DPST rocker switch features a nickel-plated contact and a maximum operating temperature of 70°C. It has a current rating of 30A and a DC rated voltage of 125V. The switch is lead free and has a throw configuration of DPST. It is available in a package quantity of 20 and is suitable for use in a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 125V |
| RoHS | Compliant |