
Illuminated rocker switch featuring a DPDT (Double Pole, Double Throw) switch function with an On-On configuration. Offers a 30A current rating and a maximum AC voltage rating of 250V, with a DC rated voltage of 30V. Constructed with a resin actuator and copper/silver contacts with silver plating, it provides 25,000 electrical cycles and 50,000 mechanical cycles. Mountable via panel flanges, this switch operates within a temperature range of -10°C to 70°C and is RoHS compliant.
Sign in to ask questions about the NKK Switches SW3822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches SW3822 technical specifications.
| Actuator Material | Resin |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 24mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Flanges |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SW |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
