NKK Switches SW3822/A technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches SW3822/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.