
Rocker Switches DPDT ON-NONE ON 30A
Checking distributor stock and pricing after the page loads.
NKK Switches SW3822-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Height | 44.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 24mm |
| RoHS | Compliant |
No datasheet is available for this part.
