The SW3822D-RO is a 30A 125V DPDT rocker switch with a nickel-plated contact and lead-free construction. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is oriented vertically and has a screw termination. It is part of the SW series, which is designed for high-capacity applications.
Checking distributor stock and pricing after the page loads.
NKK Switches SW3822D-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | SW - High Capcity |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.